
M83723/59-108WN | |
|---|---|
DigiKey Part Number | 623-M83723/59-108WN-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-108WN |
Description | DUST CAP SZ 8 PLUG THREADED NO A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 8 Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-83723 Series III Plug | |
Shell Size - Insert | 8 | |
Material | Aluminum | |
Features | - | |
Color | Green | |
Grade | Military | |
Qualification | MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,235.07000 | ₱1,235.07 |
| 10 | ₱1,049.56900 | ₱10,495.69 |
| 25 | ₱983.86120 | ₱24,596.53 |
| 50 | ₱936.90020 | ₱46,845.01 |
| 100 | ₱892.20190 | ₱89,220.19 |
| 250 | ₱836.39404 | ₱209,098.51 |
| 500 | ₱796.52532 | ₱398,262.66 |

