Connector Cable Clamp 15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/92-15T

DigiKey Part Number
623-M85049/92-15T-ND
Manufacturer
Manufacturer Product Number
M85049/92-15T
Description
CONN CABLE CLAMP SZ15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cable Clamp 15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Cable Clamp
Cable Opening
0.460" (11.68mm)
Diameter - Outside
1.280" (32.51mm)
Shell Size - Insert
15
Thread Size
-
Cable Exit
90°
Material
Composite
Plating
Bright Cadmium
Shielding
Unshielded
Color
-
Features
Clamp Screws, Detented
Ingress Protection
-
Includes
3 pcs - 1 Cable Clamp, 2 Screws
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱2,819.69000₱2,819.69
10₱2,396.82800₱23,968.28
25₱2,246.82160₱56,170.54
50₱2,139.64340₱106,982.17
100₱2,037.63430₱203,763.43
250₱1,913.78932₱478,447.33
Manufacturers Standard Package