
M85049/93-16 | |
|---|---|
DigiKey Part Number | 623-M85049/93-16-ND |
Manufacturer | |
Manufacturer Product Number | M85049/93-16 |
Description | COMPOSITE SPLIT RING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Split-Ring, Banding 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Split-Ring, Banding | |
For Use With/Related Products | Banding Backshells and Braid Socks | |
Shell Size - Insert | 16 | |
Material | Composite | |
Features | Shielded | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱849.78000 | ₱849.78 |
| 10 | ₱721.92500 | ₱7,219.25 |
| 25 | ₱676.70240 | ₱16,917.56 |
| 50 | ₱644.40240 | ₱32,220.12 |
| 100 | ₱613.65080 | ₱61,365.08 |
| 250 | ₱575.26016 | ₱143,815.04 |
| 500 | ₱547.83142 | ₱273,915.71 |
| 1,000 | ₱521.72172 | ₱521,721.72 |

