
RJF22N15100BTX | |
|---|---|
DigiKey Part Number | RJF22N15100BTX-ND |
Manufacturer | |
Manufacturer Product Number | RJF22N15100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJF22N15100BTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,463.56000 | ₱6,463.56 |
| 10 | ₱5,494.14300 | ₱54,941.43 |
| 30 | ₱5,084.71633 | ₱152,541.49 |
| 50 | ₱4,904.95480 | ₱245,247.74 |
| 100 | ₱4,671.17350 | ₱467,117.35 |

