Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJF6A2SA1G

DigiKey Part Number
623-RJF6A2SA1G-ND
Manufacturer
Manufacturer Product Number
RJF6A2SA1G
Description
RJ FIELD CAT6A SQUARE FLANGE REC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a
Datasheet
 Datasheet
EDA/CAD Models
RJF6A2SA1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Square Flange
Mounting Feature
-
Ratings
Cat6a
Shielding
-
Shell Material, Finish
Aluminum, Olive Drab Cadmium Plated
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱8,783.03000₱8,783.03
10₱7,466.20000₱74,662.00
25₱6,999.19720₱174,979.93
50₱6,665.63400₱333,281.70
Manufacturers Standard Package