Connector Wire Splice, Resistor Contact Size 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJSE20518

DigiKey Part Number
TJSE20518-ND
Manufacturer
Manufacturer Product Number
TJSE20518
Description
CONN WIRE SPLICE RES SZ20 2"L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Wire Splice, Resistor Contact Size 20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Box
Part Status
Active
Type
Wire Splice, Resistor
Contact Size
20
Module Capacity
4
Size / Dimension
2.000" L x 0.275" W x 0.400" H (50.80mm x 6.99mm x 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱10,420.06000₱10,420.06
10₱8,857.94300₱88,579.43
25₱8,304.00920₱207,600.23
50₱7,993.84900₱399,692.45
Manufacturers Standard Package