
USB3FTVKEY6A32NAPAUV | |
|---|---|
DigiKey Part Number | 623-USB3FTVKEY6A32NAPAUV-ND |
Manufacturer | |
Manufacturer Product Number | USB3FTVKEY6A32NAPAUV |
Description | USB FLASH DRIVE 32GB MLC USB 3.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (MLC) USB 3.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (MLC) | |
Type | ||
Speed - Read | 205MB/s | |
Speed - Write | 85MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 31.72mm Dia x 79.00mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱38,478.88800 | ₱384,788.88 |

