
USBAPKEY16 | |
|---|---|
DigiKey Part Number | USBAPKEY16-ND |
Manufacturer | |
Manufacturer Product Number | USBAPKEY16 |
Description | USB FLASH DRIVE 16MB |
Customer Reference | |
Detailed Description | USB Flash Drive 16MB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Size | ||
Memory Type | - | |
Type | - | |
Speed - Read | - | |
Speed - Write | - | |
Operating Temperature | - | |
Size / Dimension | - | |
Weight | - | |
Base Product Number |

