


MYA45012 | |
|---|---|
DigiKey Part Number | 3299-MYA45012-ND |
Manufacturer | |
Manufacturer Product Number | MYA45012 |
Description | RF ANT 460MHZ YAGI S0239 BRKT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 12-Element SO239 Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Yagi, 12-Element | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 12.2dBi | |
Power - Max | 300 W | |
Features | - | |
Termination | SO239 | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 72.000" (182.88cm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,582.94000 | ₱8,582.94 |
| 10 | ₱7,259.02600 | ₱72,590.26 |
| 30 | ₱6,872.22867 | ₱206,166.86 |


