50 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N6L30T0N-503-3030

DigiKey Part Number
1993-N6L30T0N-503-3030-ND
Manufacturer
Manufacturer Product Number
N6L30T0N-503-3030
Description
TRIMMER 50K OHM 0.1W PC PIN TOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
50 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
±300ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,878
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱26.80000₱26.80
10₱22.51000₱225.10
25₱20.96160₱524.04
50₱19.84200₱992.10
100₱18.77020₱1,877.02
250₱17.43624₱4,359.06
500₱16.48464₱8,242.32
1,000₱15.58126₱15,581.26
5,000₱13.65970₱68,298.50
Manufacturers Standard Package