
N6L50T0N-203-3030 | |
|---|---|
DigiKey Part Number | 1993-N6L50T0N-203-3030-ND |
Manufacturer | |
Manufacturer Product Number | N6L50T0N-203-3030 |
Description | TRIMMER 20K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱22.03400 | ₱220.34 |
| 25 | ₱20.50920 | ₱512.73 |
| 50 | ₱19.41340 | ₱970.67 |
| 100 | ₱18.36520 | ₱1,836.52 |
| 250 | ₱17.06228 | ₱4,265.57 |
| 750 | ₱15.61004 | ₱11,707.53 |
| 1,500 | ₱14.75292 | ₱22,129.38 |
| 5,250 | ₱13.31493 | ₱69,903.38 |

