
N6L50T8S-103A3030R-E | |
|---|---|
DigiKey Part Number | 1993-1063-2-ND - Tape & Reel (TR) 1993-1063-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N6L50T8S-103A3030R-E |
Description | TRIMMER 10K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) |
Tolerance ±30% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱42.87600 | ₱428.76 |
| 25 | ₱39.87480 | ₱996.87 |
| 50 | ₱37.71900 | ₱1,885.95 |
| 100 | ₱35.67050 | ₱3,567.05 |
| 250 | ₱33.12408 | ₱8,281.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ₱30.29031 | ₱22,717.73 |
| 1,500 | ₱28.62053 | ₱42,930.79 |
| 2,250 | ₱27.68466 | ₱62,290.49 |
| 3,750 | ₱26.54707 | ₱99,551.51 |
| 5,250 | ₱25.82258 | ₱135,568.54 |
| 7,500 | ₱25.07523 | ₱188,064.23 |

