
PC16SH-07CP04-473A2020-TA | |
|---|---|
DigiKey Part Number | 1993-PC16SH-07CP04-473A2020-TA-ND |
Manufacturer | |
Manufacturer Product Number | PC16SH-07CP04-473A2020-TA |
Description | POT 47K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 47k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±300ppm/°C | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled | |
Actuator Length | 1.772" (45.00mm) | |
Actuator Diameter | 0.157" (4.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Square - 0.630" x 0.630" Face (16.00mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱169.12000 | ₱169.12 |
| 10 | ₱141.13400 | ₱1,411.34 |
| 25 | ₱131.10520 | ₱3,277.63 |
| 50 | ₱123.95920 | ₱6,197.96 |
| 100 | ₱117.17650 | ₱11,717.65 |
| 300 | ₱107.12647 | ₱32,137.94 |
| 500 | ₱102.73446 | ₱51,367.23 |
| 1,000 | ₱97.04923 | ₱97,049.23 |
| 5,000 | ₱84.99655 | ₱424,982.75 |

