10 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS10LV50-103A3030

DigiKey Part Number
1993-PS10LV50-103A3030TR-ND - Tape & Reel (TR)
1993-PS10LV50-103A3030CT-ND - Cut Tape (CT)
1993-PS10LV50-103A3030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS10LV50-103A3030
Description
TRIMMER 10K OHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.15W
Tolerance
±30%
Temperature Coefficient
±1000ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Round - 0.406" Dia (10.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,100
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱54.19000₱54.19
5₱47.87800₱239.39
10₱45.37700₱453.77
25₱42.47120₱1,061.78
50₱40.47020₱2,023.51
100₱38.65390₱3,865.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱35.00230₱17,501.15
1,000₱33.64575₱33,645.75
1,500₱32.90495₱49,357.42
2,500₱32.02385₱80,059.63
3,500₱31.47388₱110,158.58
5,000₱30.91550₱154,577.50
Manufacturers Standard Package