
PS10LV50-503A3030 | |
|---|---|
DigiKey Part Number | 1993-PS10LV50-503A3030TR-ND - Tape & Reel (TR) 1993-PS10LV50-503A3030CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PS10LV50-503A3030 |
Description | TRIMMER 50K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1000ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱31.89736 | ₱15,948.68 |
| 1,000 | ₱30.65396 | ₱30,653.96 |
| 1,500 | ₱29.97509 | ₱44,962.64 |

