100 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS6MV55-104A3030

DigiKey Part Number
1993-1058-2-ND - Tape & Reel (TR)
1993-1058-1-ND - Cut Tape (CT)
1993-1058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS6MV55-104A3030
Description
TRIMMER 100K OHM 0.1W J LEAD TOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
100 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
±1500ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Round - 0.248" Dia (6.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,106
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱58.95000₱58.95
10₱49.36700₱493.67
25₱45.90120₱1,147.53
50₱43.42380₱2,171.19
100₱41.06570₱4,106.57
250₱38.12868₱9,532.17
500₱36.03728₱18,018.64
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱34.05367₱34,053.67
2,000₱32.17278₱64,345.56
3,000₱31.11904₱93,357.12
5,000₱29.83848₱149,192.40
7,000₱29.02288₱203,160.16
10,000₱28.18210₱281,821.00
Manufacturers Standard Package