
PSC360G2-F1A-C0024-ERA120-05K | |
|---|---|
DigiKey Part Number | 1993-PSC360G2-F1A-C0024-ERA120-05K-ND |
Manufacturer | |
Manufacturer Product Number | PSC360G2-F1A-C0024-ERA120-05K |
Description | HALL-EFFECT POSITION SENSOR (END |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 120° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,360.41000 | ₱3,360.41 |
| 5 | ₱3,100.53000 | ₱15,502.65 |
| 10 | ₱3,003.88100 | ₱30,038.81 |
| 25 | ₱2,888.15120 | ₱72,203.78 |
| 50 | ₱2,808.97360 | ₱140,448.68 |
| 100 | ₱2,736.28680 | ₱273,628.68 |

