5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T21AH-M0607-502A2020-15,0-TA

DigiKey Part Number
1993-T21AH-M0607-502A2020-15,0-TA-ND
Manufacturer
Manufacturer Product Number
T21AH-M0607-502A2020-15,0-TA
Description
POT 5K OHM 1/4W CARBON LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±300ppm/°C
Rotation
310°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Round
Actuator Length
2.362" (60.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.846" Dia (21.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱312.04000₱312.04
10₱259.69800₱2,596.98
25₱241.17760₱6,029.44
50₱227.98120₱11,399.06
150₱208.42500₱31,263.75
300₱196.91200₱59,073.60
600₱186.00840₱111,605.04
1,050₱177.63141₱186,512.98
Manufacturers Standard Package