
MC1816NS/AA | |
|---|---|
DigiKey Part Number | 4306-MC1816NS/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC1816NS/AA |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱235.22000 | ₱235.22 |
| 10 | ₱200.02800 | ₱2,000.28 |
| 25 | ₱187.51120 | ₱4,687.78 |
| 50 | ₱178.54280 | ₱8,927.14 |
| 100 | ₱170.02120 | ₱17,002.12 |
| 250 | ₱159.37248 | ₱39,843.12 |
| 500 | ₱151.76794 | ₱75,883.97 |
| 1,000 | ₱144.52785 | ₱144,527.85 |
| 2,500 | ₱135.48888 | ₱338,722.20 |

