M24308/24-158 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱8,484.80320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱8,412.84280

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱15,978.00360

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱16,161.87000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱8,412.84280

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱11,799.92760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱11,977.67280

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱12,606.73520

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱11,238.96680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱12,839.71840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱12,799.53400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱11,799.92760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱11,762.98280
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱12,839.71840
Image for M24308/24-158 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-158

DigiKey Part Number
4306-M24308/24-158-ND
Manufacturer
Manufacturer Product Number
M24308/24-158
Description
CONN D-SUB PLUG 37POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
25₱16,161.87000₱404,046.75