M24308/24-263F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱14,830.18920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱14,309.86520
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱11,133.08680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱11,170.91320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱11,947.65960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱11,821.79440

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱17,042.47160
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱14,129.73800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱9,661.60640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱5,522.92920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱8,637.13200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱8,959.89320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱9,625.35240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱9,123.41720
Datasheet
Image for M24308/24-263F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-263F

DigiKey Part Number
4306-M24308/24-263F-ND
Manufacturer
Manufacturer Product Number
M24308/24-263F
Description
CONN D-SUB HD PLUG 44POS PNL MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Brass, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
25₱11,258.90400₱281,472.60