M24308/24-265P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱21,704.49800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱21,641.94680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱18,445.61240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱19,804.09080

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱20,166.60760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱24,600.84360
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱24,682.73640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱15,501.60360

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱13,180.65400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱13,655.55360

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱9,428.50400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱13,655.55360
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱11,904.54520
Datasheet
Image for M24308/24-265P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/24-265P

DigiKey Part Number
4306-M24308/24-265P-ND
Manufacturer
Manufacturer Product Number
M24308/24-265P
Description
CONN D-SUB HD PLUG 78POS PNL MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Natural
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
25₱18,919.77360₱472,994.34