SND15S0000G/AA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 11
Unit Price: ₱2,181.91000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 2
Unit Price: ₱4,958.13000
Datasheet
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
SND15S0000GAA_view2

SND15S0000G/AA

DigiKey Part Number
4306-SND15S0000G/AA-ND
Manufacturer
Manufacturer Product Number
SND15S0000G/AA
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Shielded
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱4,958.13000₱4,958.13
10₱4,214.29400₱42,142.94
25₱3,950.64240₱98,766.06
50₱3,762.28560₱188,114.28
100₱3,582.96870₱358,296.87
Manufacturers Standard Package