ORD9F0000X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱1,370.87680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱293.91160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱410.05176

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱1,958.14680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱410.05176
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱10,382.13760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱1,061.93140
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱2,153.13760

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱1,061.93140

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱3,590.55520
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱965.73638

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱1,874.28667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱965.73638
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱965.73638
Datasheet
Image for ORD9F0000X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORD9F0000X/AA

DigiKey Part Number
4306-ORD9F0000X/AA-ND
Manufacturer
Manufacturer Product Number
ORD9F0000X/AA
Description
ORD9F0000X/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
9
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Color
Green
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
46₱982.85978₱45,211.55