Image for PLC24F3N0A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC24F3N0A1

DigiKey Part Number
4306-PLC24F3N0A1-ND
Manufacturer
Manufacturer Product Number
PLC24F3N0A1
Description
BACKPLANE CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Connector Receptacle, Female Sockets Through Hole Blue Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets
Connector Style
Power
Number of Positions
24
Number of Positions Loaded
All
Pitch
0.197" (5.00mm)
Number of Rows
3
Number of Columns
24
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
18A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
600VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱4,562.30400₱45,623.04