SD15F00GVLX/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱4,336.81000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱7,829.39600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: ₱7,729.35200
Image for SD15F00GVLX/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD15F00GVLX/AA

DigiKey Part Number
4306-SD15F00GVLX/AA-ND
Manufacturer
Manufacturer Product Number
SD15F00GVLX/AA
Description
SD15F00GVLX/AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Backshell, Shielded
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
1000
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Color
Black
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10₱7,729.35200₱77,293.52