New at DigiKey
Image for 200000878 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200000878

DigiKey Part Number
2496-200000878-ND
Manufacturer
Manufacturer Product Number
200000878
Description
BPF 136-225 BNC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 89MHz Bandwidth 0.9dB BNC In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Procom
Series
-
Packaging
Bulk
Part Status
Active
Frequency
180.5MHz Center
Bandwidth
89MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
0.9dB
Mounting Type
Chassis Mount
Package / Case
BNC In-Line Module
Size / Dimension
1.969" L x 1.772" W (50.00mm x 45.00mm)
Height (Max)
0.827" (21.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱6,988.79000₱6,988.79
10₱6,156.69600₱61,566.96
25₱5,868.89080₱146,722.27
100₱5,475.05080₱547,505.08
Manufacturers Standard Package