New at DigiKey
Image for 200000888 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200000888

DigiKey Part Number
2496-200000888-ND
Manufacturer
Manufacturer Product Number
200000888
Description
BPF 112-136
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
124MHz Center Frequency Band Pass RF Filter (Radio Frequency) 24MHz Bandwidth 1.1dB Module, SMA Connectors
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Procom
Series
-
Packaging
Bulk
Part Status
Active
Frequency
124MHz Center
Bandwidth
24MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.1dB
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Size / Dimension
1.969" L x 1.890" W (50.00mm x 48.00mm)
Height (Max)
0.827" (21.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱6,988.79000₱6,988.79
10₱6,156.69600₱61,566.96
25₱5,868.89080₱146,722.27
100₱5,475.05080₱547,505.08
Manufacturers Standard Package