New at DigiKey
Image for 130002352 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130002352

DigiKey Part Number
2496-130002352-ND
Manufacturer
Manufacturer Product Number
130002352
Description
ML 2-XP4R/118-137
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight FME Bracket Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Procom
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
VHF (f < 300MHz)
Frequency (Center/Band)
120.5MHz
Frequency Range
66MHz ~ 175MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.3, 2, 2.25
Return Loss
-
Gain
0dBi
Power - Max
250 W
Features
Cable - 4m
Termination
FME
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
51.181" (1300.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱4,690.16000₱4,690.16
10₱4,121.09800₱41,210.98
25₱3,924.20200₱98,105.05
100₱3,654.57160₱365,457.16
Manufacturers Standard Package