
200000895 | |
|---|---|
DigiKey Part Number | 2496-200000895-ND |
Manufacturer | |
Manufacturer Product Number | 200000895 |
Description | BPF 136-225 FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 89MHz Bandwidth 0.9dB Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 180.5MHz Center | |
Bandwidth | 89MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.9dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 1.969" L x 1.890" W (50.00mm x 48.00mm) | |
Height (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,988.79000 | ₱6,988.79 |
| 10 | ₱6,156.69600 | ₱61,566.96 |
| 25 | ₱5,868.89080 | ₱146,722.27 |
| 100 | ₱5,475.05080 | ₱547,505.08 |

