
200002184 | |
|---|---|
DigiKey Part Number | 2496-200002184-ND |
Manufacturer | |
Manufacturer Product Number | 200002184 |
Description | LP 174 FME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 87MHz Center Frequency Low Pass RF Filter (Radio Frequency) 174MHz Bandwidth 0.6dB Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 87MHz Center | |
Bandwidth | 174MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.6dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.969" L x 1.890" W (50.00mm x 48.00mm) | |
Height (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6,922.09000 | ₱6,922.09 |
| 10 | ₱6,097.68200 | ₱60,976.82 |
| 25 | ₱5,812.50880 | ₱145,312.72 |
| 100 | ₱5,422.21210 | ₱542,221.21 |

