
200002244 | |
|---|---|
DigiKey Part Number | 2496-200002244-ND |
Manufacturer | |
Manufacturer Product Number | 200002244 |
Description | BPF 88-108 BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 97.75MHz Center Frequency Band Pass RF Filter (Radio Frequency) 20.5MHz Bandwidth 1.3dB BNC In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 97.75MHz Center | |
Bandwidth | 20.5MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.3dB | |
Mounting Type | Chassis Mount | |
Package / Case | BNC In-Line Module | |
Size / Dimension | 1.969" L x 1.772" W (50.00mm x 45.00mm) | |
Height (Max) | 0.827" (21.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,372.73000 | ₱8,372.73 |
| 10 | ₱7,384.73600 | ₱73,847.36 |
| 25 | ₱7,043.14520 | ₱176,078.63 |

