
ADC-30-WBM-LP-NF-CC | |
|---|---|
DigiKey Part Number | 2496-ADC-30-WBM-LP-NF-CC-ND |
Manufacturer | |
Manufacturer Product Number | ADC-30-WBM-LP-NF-CC |
Description | 30DB COUPLER,-153DBC, NF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 698MHz ~ 2.7GHz 30dB 300W Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 698MHz ~ 2.7GHz | |
Coupling Factor | 30dB | |
Applications | General Purpose | |
Insertion Loss | 3.6dB | |
Power - Max | 300W | |
Isolation | 50dB | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,764.57000 | ₱8,764.57 |
| 10 | ₱7,732.38900 | ₱77,323.89 |
| 25 | ₱7,375.72000 | ₱184,393.00 |

