
APS-02-WBS-LP-NF-CC | |
|---|---|
DigiKey Part Number | 2496-APS-02-WBS-LP-NF-CC-ND |
Manufacturer | |
Manufacturer Product Number | APS-02-WBS-LP-NF-CC |
Description | 2 WAY SPLITTER, -153DBC, NF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 380 MHz ~ 2.7 GHz 1.25 VSWR (Max) Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Procom | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Insertion Loss | 0.22dB | |
Frequency | 380 MHz ~ 2.7 GHz | |
Specifications | 1.25 VSWR (Max) | |
Size / Dimension | 11.614" L x 0.984" W x 0.984" H (295.00mm x 25.00mm x 25.00mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,176.81000 | ₱8,176.81 |
| 10 | ₱7,210.37400 | ₱72,103.74 |
| 25 | ₱6,876.40520 | ₱171,910.13 |

