Image for 082-5780 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

082-5780

DigiKey Part Number
082-5780-ND
Manufacturer
Manufacturer Product Number
082-5780
Description
CONN TRIAX TNC JACK STR 50 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
TNC, Triaxial Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
Boeing 5M2496
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
Weatherproof
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱31,596.48560₱3,159,648.56
Manufacturers Standard Package