
082-6814 | |
|---|---|
DigiKey Part Number | 115-082-6814-ND |
Manufacturer | |
Manufacturer Product Number | 082-6814 |
Description | N-TYPE STRAIGHT CRIMP PLUG LMR-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group LMR-400 | Voltage Rating 500 V |
Fastening Type Threaded | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,500.06000 | ₱1,500.06 |
| 10 | ₱1,274.90600 | ₱12,749.06 |
| 25 | ₱1,195.09720 | ₱29,877.43 |
| 50 | ₱1,138.06000 | ₱56,903.00 |
| 100 | ₱1,083.78020 | ₱108,378.02 |
| 250 | ₱1,015.99208 | ₱253,998.02 |
| 500 | ₱967.56602 | ₱483,783.01 |


