
252103-75 | |
|---|---|
DigiKey Part Number | ARF3492-ND |
Manufacturer | |
Manufacturer Product Number | 252103-75 |
Description | CONN MCX PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 252103-75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱572.28000 | ₱572.28 |
| 10 | ₱486.10700 | ₱4,861.07 |
| 25 | ₱455.65280 | ₱11,391.32 |
| 50 | ₱433.90520 | ₱21,695.26 |
| 100 | ₱413.19360 | ₱41,319.36 |
| 300 | ₱382.38840 | ₱114,716.52 |
| 500 | ₱368.86342 | ₱184,431.71 |
| 1,000 | ₱351.27771 | ₱351,277.71 |



