Terminator Coax Connector Plug, Male Pin SMB 100 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142334

DigiKey Part Number
142334-ND
Manufacturer
Manufacturer Product Number
142334
Description
CONN TERMINATOR PLUG SMB 50 OHM
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMB 100 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging, Cap
Manufacturer
Amphenol RF
Body Finish
Gold
Packaging
Bulk
Contact Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Connector Style
SMB
Body Material
Brass
Connector Type
Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
100 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,398.83000₱1,398.83
10₱1,188.73700₱11,887.37
25₱1,114.29960₱27,857.49
50₱1,094.98160₱54,749.08