



930-163J-51P | |
|---|---|
DigiKey Part Number | ARF3085-ND |
Manufacturer | |
Manufacturer Product Number | 930-163J-51P |
Description | CONN QMA RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | QMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 930-163J-51P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 80°C | |
Voltage Rating | 480 V | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,326.77000 | ₱1,326.77 |
| 10 | ₱1,127.46000 | ₱11,274.60 |
| 25 | ₱1,056.84560 | ₱26,421.14 |
| 50 | ₱1,006.41880 | ₱50,320.94 |
| 100 | ₱958.40370 | ₱95,840.37 |
| 300 | ₱886.98930 | ₱266,096.79 |
| 500 | ₱855.62988 | ₱427,814.94 |


