
APH-HDBNCP-T-50 | |
|---|---|
DigiKey Part Number | APH-HDBNCP-T-50-ND |
Manufacturer | |
Manufacturer Product Number | APH-HDBNCP-T-50 |
Description | CONN TERMINATR PLUG BNC HD 50OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC, HD 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC, HD | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,574.04000 | ₱4,574.04 |
| 10 | ₱3,888.07900 | ₱38,880.79 |
| 25 | ₱3,644.81720 | ₱91,120.43 |
| 50 | ₱3,471.03840 | ₱173,551.92 |

