RF ANTENNA LoRa, LPWAN, Sigfox Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA LoRa, LPWAN, Sigfox Chip Surface Mount
Amphenol External RF Antennas PIO | DigiKey

ST0643-00-N02-A

DigiKey Part Number
115-ST0643-00-N02-ATR-ND - Tape & Reel (TR)
115-ST0643-00-N02-ACT-ND - Cut Tape (CT)
115-ST0643-00-N02-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST0643-00-N02-A
Description
RF ANTENNA EMBEDDED LORA CHIP 91
Customer Reference
Detailed Description
RF ANTENNA LoRa, LPWAN, Sigfox Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
General ISM, Lora
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
917MHz
Frequency Range
915MHz ~ 919MHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
1.8dBi
Power - Max
1 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.020" (0.50mm)
Applications
LoRa, LPWAN, Sigfox
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,970
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱180.44000₱180.44
10₱135.00000₱1,350.00
25₱123.57800₱3,089.45
100₱111.03100₱11,103.10
250₱105.04620₱26,261.55
500₱101.43866₱50,719.33
1,000₱98.47069₱98,470.69
2,500₱95.33669₱238,341.73
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₱91.90213₱551,412.78
Manufacturers Standard Package