Box PC ARM® Cortex®-A78AE Supports M.2 LPDDR5 (8GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC-713S-OX3A1

DigiKey Part Number
2084-MIC-713S-OX3A1-ND
Manufacturer
Manufacturer Product Number
MIC-713S-OX3A1
Description
MIC-713S ORIN NX 8GB SOLUTION KI
Customer Reference
Detailed Description
Box PC ARM® Cortex®-A78AE Supports M.2 LPDDR5 (8GB Installed)
Datasheet
 Datasheet
EDA/CAD Models
MIC-713S-OX3A1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Not For New Designs
Type
Box PC
Core Processor
ARM® Cortex®-A78AE
Storage
Supports M.2
Memory
LPDDR5 (8GB Installed)
Display Type
No Display
Expansion Type
M.2, mini PCIe, PCIe, SIM
Features
Micro SD Card Slot
Voltage - Supply
9 ~ 36VDC
Mounting Type
VESA Mount
Operating Temperature
-10°C ~ 60°C
Ingress Protection
-
Operating System
Without Operating System
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱82,477.35000₱82,477.35
Manufacturers Standard Package