
VQ2B | |
|---|---|
DigiKey Part Number | 1782-VQ2B-ND |
Manufacturer | |
Manufacturer Product Number | VQ2B |
Description | SENSOR METHANE VOLT OUTPUT PAIR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flammable Gas Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flammable Gas | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -5°C ~ 40°C (TA) | |
Voltage - Supply | 2V | |
Current - Supply | 175mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₱5,995.49400 | ₱119,909.88 |

