
AHDP02-18-06SN-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-18-06SN-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-18-06SN-WTA |
Description | 6 POSITION PANEL MOUNT RECEPTACL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-18-06SN-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 6 | Note Contacts Sold Separately |
Shell Size - Insert 18-6 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 4 (2), 16 (4) | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱822.98000 | ₱822.98 |
| 10 | ₱699.29600 | ₱6,992.96 |
| 25 | ₱655.50240 | ₱16,387.56 |
| 50 | ₱624.21500 | ₱31,210.75 |
| 100 | ₱594.42210 | ₱59,442.21 |
| 250 | ₱557.23080 | ₱139,307.70 |
| 500 | ₱530.66196 | ₱265,330.98 |
| 1,000 | ₱505.36691 | ₱505,366.91 |

