
AHDP02-24-16PN-WTA | |
|---|---|
DigiKey Part Number | 889-AHDP02-24-16PN-WTA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP02-24-16PN-WTA |
Description | 16 POSITION PANEL MOUNT RECEPTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AHDP02-24-16PN-WTA Models |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Shielding Unshielded |
Number of Positions 16 | Note Contacts Sold Separately |
Shell Size - Insert 24-16 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,061.18000 | ₱1,061.18 |
| 10 | ₱902.06300 | ₱9,020.63 |
| 25 | ₱845.56240 | ₱21,139.06 |
| 50 | ₱805.21120 | ₱40,260.56 |
| 100 | ₱766.78960 | ₱76,678.96 |
| 250 | ₱718.81852 | ₱179,704.63 |
| 500 | ₱684.55346 | ₱342,276.73 |

