
AHDP06-24-23PT-BRA | |
|---|---|
DigiKey Part Number | 889-AHDP06-24-23PT-BRA-ND |
Manufacturer | |
Manufacturer Product Number | AHDP06-24-23PT-BRA |
Description | 23 POSITION PLUG, PIN, SHELL SIZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 24-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱915.88000 | ₱915.88 |
| 10 | ₱778.08000 | ₱7,780.80 |
| 25 | ₱729.34440 | ₱18,233.61 |
| 50 | ₱694.54360 | ₱34,727.18 |
| 100 | ₱661.39800 | ₱66,139.80 |
| 250 | ₱620.01792 | ₱155,004.48 |
| 500 | ₱590.45612 | ₱295,228.06 |
| 1,000 | ₱562.31219 | ₱562,312.19 |

