
ARC16-24SD-P013 | |
|---|---|
DigiKey Part Number | 889-ARC16-24SD-P013-ND |
Manufacturer | |
Manufacturer Product Number | ARC16-24SD-P013 |
Description | CONN PLUG HSG 24POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | ARC16-24SD-P013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP68/IP69K, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,094.53000 | ₱1,094.53 |
| 10 | ₱930.11100 | ₱9,301.11 |
| 25 | ₱871.85960 | ₱21,796.49 |
| 50 | ₱830.25800 | ₱41,512.90 |
| 150 | ₱768.36173 | ₱115,254.26 |
| 300 | ₱731.72260 | ₱219,516.78 |
| 600 | ₱696.84418 | ₱418,106.51 |







