Standard (General Purpose) Amplifier 1 Circuit 8-LFCSP-VD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8597ACPZ-REEL7

DigiKey Part Number
AD8597ACPZ-REEL7TR-ND - Tape & Reel (TR)
AD8597ACPZ-REEL7CT-ND - Cut Tape (CT)
AD8597ACPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8597ACPZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-LFCSP-VD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD8597ACPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
25 nA
Voltage - Input Offset
10 µV
Current - Supply
5mA
Current - Output / Channel
52 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-VD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱426.38000₱426.38
10₱328.95400₱3,289.54
25₱304.61000₱7,615.25
100₱277.89010₱27,789.01
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₱247.85067₱371,776.01
Manufacturers Standard Package