12 Rectangular Connectors - Housings Receptacle Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Green
AT04-12PC-PM14-(FRONT)
AT Series™ Connectors Overview

AT04-12PC-PM14

DigiKey Part Number
889-2333-ND
Manufacturer
Manufacturer Product Number
AT04-12PC-PM14
Description
CONN RCPT HSG 12POS PANEL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Green
Datasheet
 Datasheet
EDA/CAD Models
AT04-12PC-PM14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
Cap (Cover), Mounting Flange, Sealed
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 150
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱429.36000₱429.36
10₱364.80300₱3,648.03
25₱341.96000₱8,549.00
50₱325.61940₱16,280.97
150₱301.32700₱45,199.05
300₱286.95160₱86,085.48
600₱273.26403₱163,958.42
1,050₱262.69490₱275,829.65
Manufacturers Standard Package