


ATF13-08PA-BM03 | |
|---|---|
DigiKey Part Number | 889-ATF13-08PA-BM03-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-08PA-BM03 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-08PA-BM03 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 0.917" (23.29mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 13A |
Mounting Type | Voltage Rating 250VDC |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱648.50000 | ₱648.50 |
| 10 | ₱551.07600 | ₱5,510.76 |
| 25 | ₱516.56040 | ₱12,914.01 |
| 50 | ₱491.90680 | ₱24,595.34 |
| 100 | ₱468.42630 | ₱46,842.63 |
| 350 | ₱428.81614 | ₱150,085.65 |
| 700 | ₱408.37179 | ₱285,860.25 |
| 1,050 | ₱396.86729 | ₱416,710.65 |



